
The 74LV125DB is a 4-bit non-inverting 3-state buffer from NXP, featuring a propagation delay of 55ns. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It is available in a SOT-337-14 package, typically supplied in quantities of 78 in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-337-14 |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Bits | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
