
Quad 3-state buffer IC featuring CMOS technology. Offers 4 independent buffer elements, each with one input and one output. Supports a wide operating supply voltage range from 1V to 5.5V, with a typical 3.3V operation. Delivers 16mA high-level and low-level output current. Designed for through-hole mounting in a DIP package, with a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP 74LV125N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV125N112 technical specifications.
| Package/Case | DIP |
| High Level Output Current | -16mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV125N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
