
Schmitt Trigger NAND Gate IC, featuring 4 independent 2-input NAND gates. This through-hole component offers a wide operating voltage range from 1V to 5.5V, with a maximum output current of 25mA. Designed for reliable operation across temperatures from -40°C to 125°C, it boasts a typical propagation delay of 9ns. The DIP package with gold contact plating ensures robust connectivity.
Sign in to ask questions about the NXP 74LV132N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV132N112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | 12mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Output Current | 25mA |
| Output Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 750mW |
| Propagation Delay | 9ns |
| Quiescent Current | 40uA |
| Series | 74LV |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV132N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
