
Quad 2-input NAND Schmitt trigger logic IC featuring CMOS technology. Operates with a supply voltage range of 1V to 5.5V, with a typical 3.3V operating voltage. Offers a propagation delay of 9ns and turn-on delay time of 65ns. Designed for surface mounting in a 14-pin TSSOP package with gold contact plating. Supports a high level output current of -12mA and a low level output current of 12mA, with a quiescent current of 40uA. Suitable for operation across a temperature range of -40°C to 125°C.
NXP 74LV132PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV132PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
