The 74LV132PW-T is a 14-pin dual NAND gate IC from NXP, operating within a temperature range of -40°C to 125°C. It has a supply voltage range of 1.1V to 5.5V and a propagation delay of 43ns. The device is packaged in a TSSOP-14 package and is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. It has a load capacitance of 50pF and 2 inputs.
NXP 74LV132PW-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1 |
| Logic IC Type | NAND GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 43 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LV132PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.