
The 74LV138N112 is a 3-8 demultiplexer and decoder IC from NXP, packaged in a DIP with through-hole mounting. It operates within a temperature range of -40°C to 125°C and is powered by a single 3.3V supply. The device features a high level output current of 12mA and a low level output current of 12mA, with a propagation delay of 32ns and a power dissipation of 750mW.
Sign in to ask questions about the NXP 74LV138N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV138N112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 750mW |
| Propagation Delay | 32ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV138N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
