
Dual 2-to-4 decoder/demultiplexer IC featuring two independent circuits. This CMOS logic component offers 2 input lines and 4 output lines per circuit, with an inverting polarity. Operating from a 1V to 5.5V supply, it provides a 3.3V operating supply voltage and supports a high level output current of 12mA. Packaged in a 16-pin TSSOP for surface mounting, it boasts a maximum operating temperature of 125°C and a propagation delay of 50ns.
NXP 74LV139PW112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 12mA |
| Independent Circuits | 2 |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 50ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Series | 74LV |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV139PW112 to view detailed technical specifications.
No datasheet is available for this part.