
CMOS Hex Schmitt Trigger Inverter IC, featuring six independent inverter circuits with Schmitt trigger inputs for enhanced noise immunity. This through-hole component operates with a supply voltage range of 1V to 5.5V, nominal 5.5V, and offers a propagation delay of 15ns. It supports output currents of 12mA (low level) and -12mA (high level), with a low quiescent current of 40uA. The device is housed in a 14-DIP package with gold contact plating and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LV14N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV14N112 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Quiescent Current | 40uA |
| Series | 74LV |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV14N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
