
The 74LV165DB-T is a 9-input shift register with a single output, designed to operate within a temperature range of -40°C to 125°C. It is compatible with lead-free processes and is RoHS compliant. This device features a propagation delay of 18ns and is available in a SOT-338 package, typically supplied in tape and reel quantities of 2000 units.
NXP 74LV165DB-T technical specifications.
| Package/Case | SOT-338 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Circuits | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV165DB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
