
The 74LV174DB is a 6-bit D-type flip-flop integrated circuit from NXP. It features a non-inverting input and can operate over a supply voltage range of 1V to 5.5V. The device is packaged in a lead-free SOT-338 package and is compliant with RoHS regulations. The 74LV174DB is designed to operate over a temperature range of -40°C to 125°C and has a propagation delay of 16ns.
NXP 74LV174DB technical specifications.
| Package/Case | SOT-338 |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Bits | 6 |
| Number of Circuits | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV174DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.