
A single D-type positive edge-triggered flip-flop IC, this component features 6 bits per element with 6 input and 6 output lines. It operates with a supply voltage range of 1V to 5.5V, typically 3.3V, and offers a maximum frequency of 30MHz. The device boasts a propagation delay of 16ns and a turn-on delay time of 26ns, with high and low level output currents of 12mA. Packaged in a 16-pin SSOP for surface mounting, this non-inverting logic IC is RoHS compliant and operates between -40°C and 125°C.
Sign in to ask questions about the NXP 74LV174DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV174DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV174DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
