Positive edge-triggered D-type flip-flop IC, featuring 6 bits per element and a single circuit with 6 input and 6 output lines. Operates with a supply voltage range of 1V to 5.5V, with a typical operating voltage of 3.3V. Offers a maximum operating frequency of 30MHz and a propagation delay of 16ns. Designed for through-hole mounting in a DIP package, with a wide operating temperature range from -40°C to 125°C. Supports 12mA high and low level output current.
Sign in to ask questions about the NXP 74LV174N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV174N112 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| Series | 74LV |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV174N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
