
CMOS D-type flip-flop latch with positive edge clock triggering. Features 6 bits per element, 6 input lines, and 6 output lines. Operates with a 3.3V supply voltage, supporting a range from 1V to 5.5V, and offers a maximum frequency of 30MHz. This surface mount component is housed in a TSSOP package, with a propagation delay of 16ns and a turn-on delay of 26ns. It supports output currents of 12mA (low) and -12mA (high), with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LV174PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV174PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 30MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 26ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV174PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
