
The 74LV241N112 is a dual 4-bit inverting buffer with 8 input and 8 output lines, featuring 3-state output type. It operates within a temperature range of -40°C to 125°C and has a propagation delay of 8ns. The device has a quiescent current of 160uA and can handle a maximum supply voltage of 3.6V. It is packaged in a DIP package with through hole mount and comes in a rail/Tube packaging with 18 pieces per package.
Sign in to ask questions about the NXP 74LV241N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV241N112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV241N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
