
Dual 4-bit buffer/driver IC featuring 3-state outputs and through-hole mounting in a DIP package. Operates from a 1V to 5.5V supply voltage range with a nominal 3.3V, offering 8 non-inverting input and 8 output lines. Delivers 16mA high-level and 16mA low-level output current with a 9ns propagation delay. Designed for a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LV244N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV244N112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -16mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV244N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
