
The 74LV244 is an 8-input 8-output 3-STATE logic buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 400mW and operates with a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. The device features a propagation delay of 8ns and a supply current of 160uA. It is available in a TSSOP package with a quantity of 2500 units per reel.
Sign in to ask questions about the NXP 74LV244PW/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV244PW/AUJ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Supply Current | 160uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV244PW/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
