
8-bit bidirectional transceiver with 3-state outputs, featuring CMOS technology and a 20-pin DIP package for through-hole mounting. Operates from 1V to 5.5V supply voltage, with a typical 3.3V operating voltage. Supports 8 channels with a maximum output current of 16mA (low) and -16mA (high). Offers a propagation delay of 34ns and a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP 74LV245N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV245N112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -16mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 34ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 39ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV245N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
