
The 74LV251N112 is an 8-channel single supply multiplexer from NXP, packaged in a DIP package and rated for operation from -40°C to 125°C. It features a propagation delay of 14ns and can handle a maximum power dissipation of 750mW. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 1V, with a high level output current of 6mA and a low level output current of 6mA. It is available in a package quantity of 25 units, packaged in a rail/tube format.
Sign in to ask questions about the NXP 74LV251N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV251N112 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Series | 74LV |
| Supply Type | Single |
| Weight | 0.057419oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV251N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
