
8-bit address latch, D-type logic function, CMOS technology, non-inverting polarity. Features 1 independent circuit with 8 output lines and 1 input line. Operates from a 1V to 3.6V supply voltage, with a typical 3.3V operating voltage. Offers a propagation delay of 26ns and a turn-on delay time of 36ns. Surface mountable with gold contact plating, rated for -40°C to 125°C operating temperature.
Sign in to ask questions about the NXP 74LV259BQ115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV259BQ115 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Logic Function | D-Type |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 26ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV259BQ115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
