
IC LV/LV-A/LVX/H SERIES, LOW LEVEL TRIGGERED D LATCH, TRUE OUTPUT, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403, TSSOP-16, FF/Latch
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP 74LV259PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Number of Circuits | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 8 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV259PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
