
CMOS D-Type positive edge-triggered flip-flop with 8 bits, featuring a single circuit and non-inverting polarity. This surface mount IC operates from 1V to 5.5V with a typical 3.3V supply voltage, offering a 20MHz frequency and 12ns propagation delay. It supports single-ended inputs and outputs, with high/low level output currents of -12mA and 12mA respectively. Operating temperature range is -40°C to 125°C, with a quiescent current of 160uA.
Sign in to ask questions about the NXP 74LV273PW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV273PW112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 20MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV273PW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
