
CMOS OR GATE IC featuring 4 independent 2-input gates. This surface mount component operates from a 1V to 5.5V supply voltage, with a typical operating voltage of 3.3V. It offers a high level output current of -12mA and a low level output current of 12mA. The device boasts a propagation delay of 8ns and a turn-on delay time of 6ns, with a maximum operating temperature of 125°C. Packaged in a 14-pin SSOP with gold contact plating, it is supplied on tape and reel.
Sign in to ask questions about the NXP 74LV32DB118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV32DB118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 40uA |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV32DB118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
