
Quad 2-input OR gate IC, CMOS technology, operating from 1V to 5.5V with a typical 3.3V supply. Features 4 independent OR gates, each with 2 input lines and 1 output line. Offers a propagation delay of 8ns and turn-on delay time of 6ns. Designed for surface mount with gold contact plating, packaged in a 14-TSSOP tape and reel. Supports high level output current of -12mA and low level output current of 12mA, with a quiescent current of 40uA. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LV32PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV32PW118 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -12mA |
| Logic Function | OR GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV32PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
