
The 74LV365DB112 is a 6-bit inverting buffer IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a 3.3V supply voltage with a quiescent current of 160uA. The device has a propagation delay of 9ns and is available in a surface mount SSOP package. The 74LV365DB112 is a non-inverting logic function with a high level output current of -8mA and a low level output current of 8mA.
Sign in to ask questions about the NXP 74LV365DB112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV365DB112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 6 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV365DB112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.