
Octal D-type transparent latch, 8-bit, non-inverting, CMOS technology, 3-state output. Features a 1V to 5.5V operating supply voltage range, with a typical 3.3V operating supply. Offers 16mA high and low level output current, with a maximum operating temperature of 125°C. Surface mountable in a 20-pin SO package, suitable for 10ns propagation delay applications.
Sign in to ask questions about the NXP 74LV373D112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV373D112 technical specifications.
| Package/Case | SO |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV373D112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
