
Octal D-type transparent latch IC featuring 8 bits and 3-state outputs. This surface-mount component operates from a 1V to 5.5V supply voltage, with a typical operating voltage of 3.3V. It offers non-inverting logic with a maximum operating temperature of 125°C and a minimum of -40°C. The latch exhibits a propagation delay of 10ns and a turn-on delay time of 20ns, with output currents of 16mA (low) and -16mA (high). Packaged in a 20-pin SSOP with gold contact plating.
Sign in to ask questions about the NXP 74LV373DB112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV373DB112 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV373DB112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.