
Octal D-type transparent latch IC featuring 8 independent D-type latches, each with non-inverting, 3-state outputs. Operates with a supply voltage range of 1V to 5.5V, with a typical 3.3V operating voltage. Offers a high level output current of -16mA and a low level output current of 16mA. Designed for surface mounting in a 20-pin TSSOP package, with a maximum operating temperature of 125°C and a minimum of -40°C. Features a propagation delay of 10ns and a turn-on delay time of 20ns.
Sign in to ask questions about the NXP 74LV373PW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV373PW112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV373PW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.