
8-bit D-type positive edge-triggered flip-flop latch, featuring 3-state non-inverting outputs and single-ended inputs. Operates with a 3.3V supply voltage, supporting a range of 1V to 5.5V, and delivers 12mA low-level and -16mA high-level output current. This CMOS technology component offers a maximum operating frequency of 20MHz and a propagation delay of 14ns. Packaged in a 20-pin SSOP for surface mounting, it is lead-free and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LV374DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV374DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 20MHz |
| High Level Output Current | -16mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV374DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
