CMOS D-Type flip-flop latch, featuring 8 bits with positive edge clock triggering. This integrated circuit operates with a supply voltage range of 1V to 5.5V, typically at 3.3V, and supports a maximum frequency of 20MHz. It offers 3-state outputs with a high-level output current of -16mA and a low-level output current of 12mA. The component is designed for surface mounting in an SSOP package, with a wide operating temperature range from -40°C to 125°C. Propagation delay is 14ns, and turn-on delay time is 24ns.
NXP 74LV374DB118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 20MHz |
| High Level Output Current | -16mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
No datasheet is available for this part.