
8-bit D-type positive edge-triggered flip-flop latch with 3-state outputs. Features a 20MHz operating frequency, 14ns propagation delay, and 24ns turn-on delay. Supports a wide operating supply voltage range from 1V to 5.5V, with a typical 3.3V. Delivers 12mA high and low level output current. Packaged in a 20-pin DIP for through-hole mounting, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LV374N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV374N112 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 20MHz |
| High Level Output Current | 12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Series | 74LV |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV374N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
