
8-bit D-type positive edge-triggered flip-flop latch IC, featuring single-ended inputs and non-inverting outputs. This logic IC operates from a 1V to 3.6V supply, with a typical 3.3V operating voltage, and supports up to 20MHz frequency. It offers a propagation delay of 13ns and a turn-on delay time of 36ns, with output currents of 6mA (low) and -6mA (high). Packaged in a 20-pin DIP with gold contact plating, it is designed for through-hole mounting and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LV377N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV377N112 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 20MHz |
| High Level Output Current | -6mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Turn-On Delay Time | 36ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV377N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
