
The 74LV393DB,112 is a 4-bit counter IC with two elements, featuring a negative edge trigger type and asynchronous reset. It is packaged in a surface mount SSOP-14 package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C. It is suitable for use in a variety of logic applications.
Sign in to ask questions about the NXP 74LV393DB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV393DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV393DB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
