
The 74LV393N112 is a 4-bit counter IC with two elements, featuring a negative edge trigger. It operates at a supply voltage of 3.3V and has a propagation delay of 60ns. The device is packaged in a DIP package and is suitable for through-hole mounting. The operating temperature range is from -40°C to 125°C.
NXP 74LV393N112 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Quiescent Current | 160uA |
| Reset | Asynchronous |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV393N112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
