
The 74LV4020DB,112 is a 14-bit counter IC from NXP, featuring a negative edge trigger type and asynchronous reset. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage of 3.3V. The device is packaged in a surface-mount SSOP package and is compliant with RoHS regulations.
NXP 74LV4020DB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Quiescent Current | 160uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4020DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
