The 74LV4020 is a 14-bit counter IC with a negative edge trigger. It operates from a supply voltage of 3.3V and can withstand temperatures up to 125°C. The device is packaged in a TSSOP package and is compliant with RoHS regulations. The counter has a propagation delay of 55ns and a quiescent current of 160uA. It can be used in a variety of applications, including frequency counting and timing circuits.
Sign in to ask questions about the NXP 74LV4020PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV4020PW,112 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| Quiescent Current | 160uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74LV |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4020PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.