The 74LV4051N multiplexer/demultiplexer is a high-speed logic IC with a bandwidth of 200MHz. It is available in a 8-pin DIP package and is mounted through a hole. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 750mW. It is RoHS compliant and is suitable for use in a variety of applications, including those requiring single or dual supply voltages.
Sign in to ask questions about the NXP 74LV4051N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV4051N,112 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | DIP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Switches | 1 |
| On-State Resistance | 135R |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4051N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.