
The 74LV4066N,112 is a single-pole single-throw logic switch with an on-state resistance of 40 ohms. It operates within a temperature range of -40°C to 125°C and is suitable for use with a 3.3V supply voltage. The device is packaged in a DIP package and is available in quantities of 25. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the NXP 74LV4066N,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV4066N,112 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| On-State Resistance | 40R |
| Operating Supply Current | 80uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4066N,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.