The 74LV4094N112 is an 8-bit shift register with 10 3-state outputs. It operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 3.6V. The device is packaged in a DIP-25 format and is available in quantities of 25. The propagation delay is 39ns.
NXP 74LV4094N112 technical specifications.
| Package/Case | DIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 39ns |
| Series | 74LV |
| RoHS | Compliant |
No datasheet is available for this part.
