The 74LV423PW is a 16-channel dual monostable multivibrator integrated circuit from NXP, operating over a temperature range of -40°C to 125°C. It features a supply voltage range of 1.2V to 5.5V and a propagation delay of 116ns. The device is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length. It is designed for use in automotive applications and is part of the LV/LV-A/LVX/H family of logic ICs.
NXP 74LV423PW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | MONOSTABLE MULTIVIBRATOR |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 116 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LV423PW to view detailed technical specifications.
No datasheet is available for this part.