The 74LV4799D,118 is a general purpose clock IC from NXP, operating within a temperature range of 0°C to 70°C. It features a maximum power dissipation of 500mW and a propagation delay of 5.5us. This IC is designed for surface mount applications and is available in a tape and reel packaging format with 2500 units per package. The device is compliant with RoHS regulations and is part of the 74LV series.
Sign in to ask questions about the NXP 74LV4799D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV4799D,118 technical specifications.
| Package/Case | SOIC |
| Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Operating Supply Current | 36uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.5us |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4799D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.