
The 74LV4799DB,118 is a clock IC from NXP, operating within a temperature range of 0°C to 70°C. It features a maximum supply voltage of 6V and a minimum supply voltage of 900mV. The device is packaged in a surface-mount SSOP package, with a packaging quantity of 2000 units per reel. The 74LV series is RoHS compliant, making it suitable for environmentally friendly applications.
Sign in to ask questions about the NXP 74LV4799DB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV4799DB,118 technical specifications.
| Package/Case | SSOP |
| Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Operating Supply Current | 36uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4799DB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.