
NXP 74LV4799N,112 technical specifications.
| Package/Case | DIP |
| Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Through Hole |
| Operating Supply Current | 36uA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
No datasheet is available for this part.