
The 74LV4799PW,112 is a clock IC from NXP, packaged in a TSSOP package and designed for surface mount. It operates within a temperature range of 0-70°C and can handle supply voltages between 900mV and 6V. The device has a low operating supply current of 36uA and is RoHS compliant.
Sign in to ask questions about the NXP 74LV4799PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV4799PW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 100kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Operating Supply Current | 36uA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LV |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV4799PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
