
8-bit tri-state buffer/driver IC, featuring 8 non-inverting channels with 3-state outputs. This CMOS logic component operates from a 1V to 3.6V supply voltage, with a typical 3.3V operating voltage. It offers a high level output current of -8mA and a low level output current of 8mA, with a propagation delay of 11ns. Packaged in a 20-pin SSOP with gold contact plating, this surface-mount device is designed for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74LV541DB118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV541DB118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 78ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV541DB118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
