
Octal D-type transparent latch IC, featuring 8 independent D-type latches, each with 8 input and 8 output lines. This surface mount component operates with a supply voltage range of 1V to 5.5V, typically 3.3V, and offers 3-state non-inverting outputs with a high level output current of -16mA and low level output current of 16mA. With a propagation delay of 53ns and turn-on delay time of 24ns, it is designed for operation between -40°C and 125°C. The component is housed in a 20-pin SSOP package with gold contact plating.
Sign in to ask questions about the NXP 74LV573DB118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV573DB118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -16mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 53ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV573DB118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
