
The 74LV573N,112 is an 8-channel 3-state D-type latch with a supply voltage range of 1.0V to 5.5V. It features a propagation delay of 12ns and a turn-on delay time of 24ns. The device is packaged in a DIP-18 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
NXP 74LV573N,112 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 16mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LV |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
No datasheet is available for this part.
