The 74LV574D is an 8-bit D-type flip-flop from NXP, packaged in a SOT-163 case. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with a propagation delay of 13ns. The device is RoHS compliant and lead-free, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
NXP 74LV574D technical specifications.
| Package/Case | SOT-163 |
| High Level Output Current | -16mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.