
CMOS D-type flip-flop latch, featuring 8 bits and a single circuit with 8 input and 8 output lines. Operates with a positive edge clock trigger, non-inverting polarity, and 3-state output. Supports a wide operating supply voltage range from 1V to 5.5V, with a typical 3.3V. Housed in a DIP package for through-hole mounting, it offers a maximum operating frequency of 20MHz and a propagation delay of 13ns. Suitable for applications requiring fast switching with a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LV574N112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV574N112 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 20MHz |
| High Level Output Current | -16mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 160uA |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV574N112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
