
The 74LV595N is a single-channel 9-output 3-state shift register from NXP. It is packaged in a SOT-38 lead-free package and operates over a temperature range of -40°C to 125°C. The device can handle supply voltages between 1V and 3.6V. It is RoHS compliant and available in quantities of 25 in rail or tube packaging.
Sign in to ask questions about the NXP 74LV595N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV595N technical specifications.
| Package/Case | SOT-38 |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV595N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.