Sign in to ask questions about the NXP 74LV595PW/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LV595PW/AUJ technical specifications.
| Package/Case | TSSOP |
| Input Type | SERIAL |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1V |
| Number of Circuits | 8 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 95ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LV595PW/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
